
Dual-channel, ultralow distortion current feedback differential ADC driver featuring a 2.3GHz -3dB bandwidth and 2.3GHz gain bandwidth product. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. Operates with a supply voltage range of 2.25V to 11V, with a typical operating supply current of 22.1mA. Includes 65mA output current per channel and a 10ns settling time. Packaged in LFCSP EP with 1500 units per tape and reel.
Analog Devices ADA4927-2YCPZ-R7 technical specifications.
| -3db Bandwidth | 2.3GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2.3GHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 120kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 22.1mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 5000V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4927-2YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
