
Differential amplifier, a single-channel bus transceiver, offers a 1.35GHz -3dB bandwidth and 1.43GHz bandwidth, ideal for low voltage ADC drivers. Features include a 3400V/µs slew rate, 64dB voltage gain, and 30mA output current per channel. Operating at 3.3V with a maximum supply voltage of 5.5V, this surface mount component boasts a 77dB CMRR and 71dB PSRR. It operates within a -40°C to 105°C temperature range and is packaged in LFCSP EP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4930-1YCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4930-1YCPZ-R2 technical specifications.
| -3db Bandwidth | 1.35GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.43GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 77dB |
| Input Bias Current | 23uA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3400V/µs |
| Voltage Gain | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4930-1YCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
