
Differential amplifier with 1.35GHz -3dB bandwidth and 1.35GHz gain bandwidth product, designed for low voltage ADCs. Features ultralow noise, 77dB common mode rejection ratio, and 71dB power supply rejection ratio. Operates from 3V to 5.5V with a typical supply current of 34mA. Offers 30mA output current per channel and a 3400V/µs slew rate. Packaged in LFCSP EP for surface mounting.
Analog Devices ADA4930-1YCPZ-RL technical specifications.
| -3db Bandwidth | 1.35GHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 77dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.35GHz |
| Input Bias Current | 34uA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 34mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Slew Rate | 3400V/µs |
| Voltage Gain | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4930-1YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
