
Dual differential ultralow noise drivers with a 1.35GHz -3dB bandwidth, ideal for low voltage ADCs. Features a high 3400V/µs slew rate and 64dB voltage gain. Operates from a 3V to 5.5V supply with a maximum supply current of 38.4mA. Offers excellent 77dB CMRR and 71dB PSRR. Packaged in a 4.1mm x 4.1mm x 0.85mm LFCSP EP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4930-2YCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1.35GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.35GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 1.35GHz |
| Height | 0.85mm |
| Input Bias Current | 34uA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 3MR |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 34mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3400V/µs |
| Voltage Gain | 64dB |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4930-2YCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
