
Single-channel, ultralow distortion differential ADC driver with 1.9GHz bandwidth and 1.9GHz gain bandwidth product. Features 69dB common mode rejection ratio and 70dB power supply rejection ratio. Operates from a 3V to 5.25V supply with a typical 5V operating voltage. Surface mount LFCSP EP package with tin, matte contact plating. Includes 1 amplifier and 1 channel, with a slew rate of 6000V/µs.
Analog Devices ADA4937-1YCPZ-R2 technical specifications.
| Bandwidth | 1.9GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 69dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.9GHz |
| Height | 0.95mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6000V/µs |
| Supply Current | 39.5mA |
| Voltage Gain | 0dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4937-1YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.