
Single-channel, ultralow distortion differential ADC driver with a 1.9GHz -3dB bandwidth and gain bandwidth product. Features a 6000V/µs slew rate and 7ns settling time. Operates from a 3V to 5.25V supply with 39.5mA quiescent current. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in LFCSP EP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4937-1YCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4937-1YCPZ-R7 technical specifications.
| -3db Bandwidth | 1.9GHz |
| Bandwidth | 1.9GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 39.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7ns |
| Slew Rate | 6000V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4937-1YCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
