
Single-channel, ultralow distortion differential ADC driver with 1GHz -3dB bandwidth and 1GHz gain bandwidth product. Features 75dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from a dual supply voltage range of 2.25V to 5.5V, with a maximum single supply voltage of 11V. Surface mountable in an LFCSP EP package, this component offers a slew rate of 4700V/µs and an input bias current of 13uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4938-1ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4938-1ACPZ-R7 technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4700V/µs |
| Supply Current | 37mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4938-1ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
