
Dual channel, ultralow distortion differential ADC driver with 1GHz -3dB bandwidth and 1GHz gain bandwidth product. Features 75dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with a dual supply voltage range of 2.25V to 5.5V, with a typical operating supply voltage of 5V and current of 37mA. Housed in an LFCSP EP package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4938-2ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4700V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4938-2ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
