
Dual channel differential ADC driver with 1GHz -3dB bandwidth and 1GHz gain bandwidth product. Features ultralow distortion, 75dB common mode rejection ratio, and 80dB power supply rejection ratio. Operates with a dual supply voltage range of 2.25V to 5.5V, or a single supply of -5V to 5V. Housed in an LFCSP EP package with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4938-2ACPZ-RL technical specifications.
| -3db Bandwidth | 1GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 4700V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4938-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
