
Analog Devices ADA4940-1ACP-EBZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Nominal Supply Current | 1.18mA |
| Operating Supply Current | 1.18mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-1ACP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
