
Differential operational amplifier featuring a 260MHz bandwidth and 95V/µs slew rate. This ultralow power, low distortion ADC driver offers a 1.18mA quiescent current and 46mA output current per channel. With a 96dB common mode rejection ratio and 60µV input offset voltage, it operates from 3V to 7V supply voltages. The component is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4940-1ACPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 260MHz |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 260MHz |
| Height | 0.95mm |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Current | 1.18mA |
| Output Current per Channel | 46mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1.18mA |
| RoHS Compliant | Yes |
| Slew Rate | 95V/µs |
| Test Frequency | 50kHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-1ACPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
