
Differential operational amplifier with a 260MHz -3dB bandwidth and 260MHz gain bandwidth product. Features ultralow power consumption at 1.18mA quiescent current and 1.18mA operating supply current. Offers low distortion with a 96dB common mode rejection ratio and 90dB power supply rejection ratio. Single channel, 1 circuit, 1 element amplifier with a 95V/µs slew rate. Operates from 3V to 7V supply voltage, with a maximum output current of 46mA per channel. Housed in an LFCSP EP package, supplied on tape and reel.
Analog Devices ADA4940-1ACPZ-RL technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 50MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 46mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 1.18mA |
| RoHS Compliant | Yes |
| Slew Rate | 95V/µs |
| Test Frequency | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-1ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
