This industrial-grade operational amplifier from Analog Devices features a nominal supply voltage of 5V and a slew rate of 90V/μs. It is available in a ROHS compliant SOIC-8 package and operates within a temperature range of -40°C to 105°C. The device has 8 terminals and a single function, making it suitable for various applications requiring precision and reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Slew Rate-Nom | 90 |
| Common-mode Reject Ratio-Nom | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |