
Differential operational amplifier with 260MHz -3dB bandwidth and 260MHz gain bandwidth product. Features ultralow power consumption with a maximum supply current of 13.5µA and an operating supply voltage range of 3V to 6V. Offers low distortion performance with a typical input bias current of 1.1µA and an input offset voltage of 60µV. This single-channel amplifier boasts a 95V/µs slew rate and 46mA output current per channel, housed in a 5mm x 4mm SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4940-1ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 260MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 260MHz |
| Height | 1.5mm |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 50MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13.5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 46mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.18mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50MR |
| RoHS Compliant | Yes |
| Settling Time | 34ns |
| Slew Rate | 95V/µs |
| Supply Current | 1.25mA |
| Test Frequency | 50kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-1ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
