
Differential operational amplifier with a 260MHz -3dB bandwidth and 260MHz gain bandwidth product. Features ultralow power consumption at 1.18mA quiescent current and 1.1uA input bias current. Offers 86dB common mode rejection ratio and 80dB power supply rejection ratio. Operates from a 3V to 6V supply voltage, with a 5V typical operating voltage. Delivers 46mA output current per channel and a 95V/µs slew rate. Packaged in a 1-channel SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4940-1ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 50MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 46mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.18mA |
| RoHS Compliant | Yes |
| Slew Rate | 95V/µs |
| Test Frequency | 50kHz |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-1ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
