
Differential operational amplifier featuring a 260MHz -3dB bandwidth and 260MHz gain bandwidth product. This single-channel IC offers ultralow power consumption with 1.18mA quiescent current and a 1.1µA input bias current. Delivering 46mA output current per channel, it boasts a 95V/µs slew rate and 86dB common mode rejection ratio. Designed for high-performance applications, it operates from a 3V to 6V supply voltage and is available in a SOIC package.
Analog Devices ADA4940-1ARZ-RL technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 50MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 46mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.18mA |
| RoHS Compliant | Yes |
| Slew Rate | 95V/µs |
| Test Frequency | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-1ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
