
Dual-channel, low distortion operational amplifier with a 260MHz -3dB bandwidth and 95V/µs slew rate. Features 1.1µA input bias current, 60µV input offset voltage, and 86dB CMRR. Operates from a 3V to 7V supply with a nominal supply current of 1.25mA, delivering 46mA output current per channel. Suitable for applications requiring ultralow power and high performance, with a temperature range of -40°C to 125°C.
Analog Devices ADA4940-2ACPZ-R2 technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.25mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 46mA |
| Packaging | Tape and Reel |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Slew Rate | 95V/µs |
| Test Frequency | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-2ACPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
