
Dual-channel, low distortion operational amplifier featuring a 260MHz -3dB bandwidth and 95V/µs slew rate. This differential amplifier offers ultralow power consumption with a typical supply current of 1.25mA and a wide operating voltage range of 3V to 7V. Key performance metrics include a 1.1µA input bias current, 60µV input offset voltage, and excellent 86dB CMRR. Packaged in a 4mm x 4mm LFCSP EP with tin matte plating, it operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4940-2ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4940-2ACPZ-R7 technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 260MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 260MHz |
| Height | 0.95mm |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 50MR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.33mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 46mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 1.25mA |
| Reach SVHC Compliant | No |
| Resistance | 50MR |
| RoHS Compliant | Yes |
| Settling Time | 34ns |
| Slew Rate | 95V/µs |
| Supply Current | 1.25mA |
| Test Frequency | 50kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-2ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
