
Dual-channel, low distortion operational amplifier featuring a 260MHz -3dB bandwidth and 260MHz gain bandwidth product. This differential amplifier offers a high common mode rejection ratio of 96dB and power supply rejection ratio of 90dB. With a low input bias current of 1.1µA and input offset voltage of 60µV, it operates from a 3V to 7V supply voltage, consuming 1.25mA quiescent current. The device delivers 46mA output current per channel and boasts a 95V/µs slew rate, packaged in LFCSP EP on tape and reel.
Analog Devices ADA4940-2ACPZ-RL technical specifications.
| -3db Bandwidth | 260MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 1.1uA |
| Input Offset Voltage (Vos) | 60uV |
| Input Resistance | 50MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 46mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Slew Rate | 95V/µs |
| Test Frequency | 50kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4940-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
