
Single-supply, differential ADC driver featuring a 30MHz -3dB bandwidth and 31MHz unity gain bandwidth product. This interface IC offers a high common mode rejection ratio of 84dB and a power supply rejection ratio of 87dB. Operating from a 2.7V to 12V supply, it provides 25mA output current per channel with a 22V/µs slew rate and 300ns settling time. Designed for surface mounting in a SOIC package, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4941-1YRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 24MR |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 300ns |
| Slew Rate | 22V/µs |
| Supply Current | 2.3mA |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 6.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4941-1YRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
