
Single-supply, differential 18-bit ADC driver featuring a 30MHz -3dB bandwidth and 30MHz gain bandwidth product. This interface IC offers a 22V/µs slew rate and 6.06dB voltage gain, with a common mode rejection ratio of 84dB and a power supply rejection ratio of 87dB. Operating from a 2.7V to 12V supply range, it consumes 2.3mA of operating supply current. The component is housed in a SOIC package for surface mounting, with tin, matte contact plating.
Analog Devices ADA4941-1YRZ-RL technical specifications.
| -3db Bandwidth | 30MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 4.5uA |
| Input Offset Voltage (Vos) | 5V |
| Input Resistance | 24MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 2.3mA |
| Voltage Gain | 6.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4941-1YRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
