High Speed, ±0.1 µV/°C Offset Drift, Fully Differential ADC Driver
Analog Devices ADA4945-1ACPZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 115 |
| Average Bias Current-Max (IIB) | 3.4 |
| Slew Rate-Nom | 600 |
| Common-mode Reject Ratio-Nom | 110 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4945-1ACPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.