
The ADA4945-1ACPZ-R7 is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and a 16-pin HVQCCN package. The amplifier has a supply voltage of 5V with a maximum limit of 11V. It features an average bias current of 3.4mA and a slew rate of 600V/us. The device is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 115 |
| Average Bias Current-Max (IIB) | 3.4 |
| Slew Rate-Nom | 600 |
| Common-mode Reject Ratio-Nom | 110 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |