
Differential ADC driver with selectable gain (G = 1, 2, 3) and a 750MHz -3dB bandwidth. Features a 770MHz gain bandwidth product, 2900V/µs slew rate, and 114mA output current per channel. Operates from a dual supply voltage range of 1.5V to 5.5V, with a maximum supply voltage of 11V and a nominal supply current of 9.5mA. Offers 49dB common mode rejection ratio and 84dB power supply rejection ratio. Surface mountable in a 3mm x 3mm LFCSP EP package.
Analog Devices ADA4950-1YCPZ-R2 technical specifications.
| -3db Bandwidth | 750MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 750MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 49dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 770MHz |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 114mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2900V/µs |
| Voltage Gain | 66dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4950-1YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
