
Differential ADC driver with selectable gain (1, 2, 3) and 750MHz -3dB bandwidth. Features 2900V/µs slew rate, 114mA output current per channel, and 9.5mA operating supply current. Operates from a 1.5V to 5.5V dual supply or 3V to 11V single supply. Surface mount LFCSP EP package with tin, matte contact plating. Offers 49dB CMRR and 84dB PSRR.
Sign in to ask questions about the Analog Devices ADA4950-1YCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4950-1YCPZ-R7 technical specifications.
| -3db Bandwidth | 750MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 750MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 49dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 750MHz |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 114mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2900V/µs |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4950-1YCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
