
Single-channel, differential bus transceiver with selectable gain (1, 2, 3) and a 750MHz -3dB bandwidth. Features a 750MHz gain bandwidth product, 2900V/µs slew rate, and 114mA output current per channel. Operates from a 1.5V to 5.5V dual supply or 3V to 11V single supply, with a typical operating supply current of 9.5mA. Offers 49dB common mode rejection ratio and 84dB power supply rejection ratio. Packaged in LFCSP EP for surface mounting, this RoHS compliant component operates from -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADA4950-1YCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4950-1YCPZ-RL technical specifications.
| -3db Bandwidth | 750MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 49dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 750MHz |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 114mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 2900V/µs |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4950-1YCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
