
Dual-channel differential ADC driver with selectable gain (1, 2, 3) and 750MHz -3dB bandwidth. Features a 2900V/µs slew rate, 114mA output current per channel, and 49dB CMRR. Operates from a 1.5V to 5.5V dual supply or 3V to 11V single supply, with a nominal supply current of 9.5mA. Packaged in LFCSP EP for surface mounting, this RoHS-compliant component offers 84dB PSRR and a 4mV input offset voltage.
Analog Devices ADA4950-2YCPZ-R2 technical specifications.
| -3db Bandwidth | 750MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 750MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 49dB |
| Contact Plating | Tin, Matte |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 114mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2900V/µs |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4950-2YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
