
High-speed, single-channel bus transceiver with a 5 GHz -3dB bandwidth and 5 GHz gain bandwidth product. This surface-mount integrated circuit features a 8700V/µs slew rate and 60dB common mode rejection ratio. Operating from a 4.75V to 5.25V supply, it draws a maximum of 64mA. The LFCSP EP package offers a compact 3.1mm x 3.1mm x 0.75mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4960-1ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4960-1ACPZ-R7 technical specifications.
| -3db Bandwidth | 5GHz |
| Bandwidth | 5GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5GHz |
| Height | 0.75mm |
| Input Bias Current | 20uA |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 64mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8700V/µs |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4960-1ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
