
High-performance RF DGA with 3.2 GHz bandwidth. Features low distortion operation and a 3.3V nominal supply voltage. Industrial temperature grade, operating from -40°C to 85°C. Housed in a 24-terminal, 4mm x 4mm S-XQCC-N24 package.
Analog Devices ADA4961ACPZN-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4961ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.