
The ADA8282WBCPZ is a specialized telecom IC with 32 terminals in a quad configuration. It operates within an automotive temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a 5 x 5 mm LFCSP-32, which is compliant with ROHS standards. The ADA8282WBCPZ is a single-function device with a pin count of 32.
Analog Devices ADA8282WBCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA8282WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.