Automotive Audio Bus 2.0 transceiver provides a 98.304 Mbps full-duplex digital audio and data link over a single differential wire pair. The device supports main-node or subordinate-node operation, up to 11 subordinate nodes, up to 15 m between nodes, and up to 80 m overall cable length. Interfaces include OA SPI Ethernet, I2C, SPI, I2S/TDM, PDM, PWM, GPIO, ADC inputs, and 4-channel ASRC input and output. The transceiver supports 119 upstream and 119 downstream 48 kHz 16-bit audio channels per link and asynchronous Layer-2 A2B MAC-PHY data up to 23 Mbps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAA2457 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bus protocol | A2B 2.0 |
| Bus data rate | 98.304Mbps |
| Duplex mode | Full duplex |
| Topology | Single main node with line topology |
| Maximum subordinate nodes | 11nodes |
| Maximum distance between nodes | 15m |
| Maximum overall cable length | 80m |
| Upstream audio channels per link | 119 at 48 kHz, 16-bitchannels |
| Downstream audio channels per link | 119 at 48 kHz, 16-bitchannels |
| Supported audio word lengths | 16, 24, 32bit |
| Asynchronous Ethernet data rate | Up to 23Mbps |
| Mailbox message size | Up to 126bytes |
| Serial I/O pins | 8 configurable I2S/TDM/PDMpins |
| SIO clock domains | 2domains |
| PDM microphone inputs | 4microphones |
| PWM outputs | 4outputs |
| General-purpose ADC inputs | 2inputs |
| GPIO count | Up to 16 multiplexedGPIO |
| ASRC channels | 4 input and outputchannels |
| Host/control interfaces | OA SPI, I2C, SPI, I2S/TDM, PDM |
Download the complete datasheet for Analog Devices ADAA2457 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADAA2457
User manual for the ADAA245X-EV-A1CA evaluation board for the ADAA2457 A2B transceiver. Supports Main and Local Powered Sub node configurations via SigmaStudio+.