ADAA245X-EV-A1CA Evaluation Board Manual
User manual for the ADAA245X-EV-A1CA evaluation board for the ADAA2457 A2B transceiver. Supports Main and Local Powered Sub node configurations via SigmaStudio+.
Overview
The ADAA245X-EV-A1CA manual provides technical details for the evaluation board designed for the Analog Devices ADAA2457 Automotive Audio Bus (A2B 2.0) transceiver. The board serves as a platform for validating transceiver peripherals and can be configured as a Main Node or a Local Powered Sub (LPS) node. It features integrated components including the MAX20075D buck converter, ADM6315 supervisory circuit, and 24AA512T serial EEPROM. The hardware includes Molex Mini50 connectors and breakout headers, and is intended for use with the SigmaStudio+ graphical development tool for register control and signal flow development.
Use Cases
- Automotive audio system development
- ADAA2457 transceiver performance evaluation
- A2B network prototyping
- DSP signal flow design and register configuration
Topics
Referenced Parts
MAX20075D
Analog Devices
Analog Devices MAX20075D - 36V, 600mA/1.2A Mini Buck Converter with 3.5μA IQ
24AA512T
Microchip
Microchip 24AA512T - 512K I2C Serial EEPROM
MAX20076D
Analog Devices
The MAX20075D/MAX20076D/MAX25276D are small, synchronous buck converters
MAX25276D
Analog Devices
The MAX20075D/MAX20076D/MAX25276D are small, synchronous buck converters
MAX20075D
Analog Devices
• Analog Devices MAX20075D - 36V, 600mA/1.2A Mini Buck Converter with 3.5μA IQ
24AA512T
Microchip
• Microchip 24AA512T - 512K I2C Serial EEPROM
Mini50
Molex
Mini50 Molex 34912-8020
| PJ-102AH | CUI | 2.1 mm power jack CUI PJ-102AH |
| SMI18-12-V-P5R | CUI | [email protected] power supply CUI SMI18-12-V-P5R |
| 34912-8020 | Molex | Mini50 Molex 34912-8020 |
| ADAA2457 | Analog Devices | Analog Devices ADAA2457 - Automotive Audio Bus (A2B 2.0) Transceiver |
| ADM6315 | Analog Devices | Analog Devices ADM6315 - Open-Drain Microprocessor Supervisory Circuit |
| ADAA2457 | Analog Devices | This evaluation system supports the Analog Devices ADAA2457 IC. |
| ADAA2457 | Analog Devices | • Analog Devices ADAA2457 - Automotive Audio Bus (A2B 2.0) Transceiver |
| ADM6315 | Analog Devices | • Analog Devices ADM6315 - Open-Drain Microprocessor Supervisory Circuit |
| MAX20075D | Analog Devices | Analog Devices MAX20075D - 36V, 600mA/1.2A Mini Buck Converter with 3.5μA IQ |
| 24AA512T | Microchip | Microchip 24AA512T - 512K I2C Serial EEPROM |
| MAX20076D | Analog Devices | The MAX20075D/MAX20076D/MAX25276D are small, synchronous buck converters |
| MAX25276D | Analog Devices | The MAX20075D/MAX20076D/MAX25276D are small, synchronous buck converters |
| MAX20075D | Analog Devices | • Analog Devices MAX20075D - 36V, 600mA/1.2A Mini Buck Converter with 3.5μA IQ |
| 24AA512T | Microchip | • Microchip 24AA512T - 512K I2C Serial EEPROM |
| Mini50 | Molex | Mini50 Molex 34912-8020 |