
The ADADC71JD is a 16-bit single-ended analog-to-digital converter with a sampling rate of 20KS/s. It is packaged in a hermetically sealed, bottom brazed, ceramic CDIP-32 package. The converter operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Analog Devices ADADC71JD technical specifications.
| Package/Case | CDIP |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 645mW |
| Power Dissipation | 850mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 20KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADADC71JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
