
High-resolution 16-bit analog-to-digital converter (ADC) featuring a single analog input and a serial or parallel interface. Operates with a dual supply voltage range of 14.5V to 15.5V, supporting bipolar and unipolar input polarity. Housed in a CDIP package with gold contact plating, this through-hole mount component offers a sampling rate of 20 kS/s. Maximum power dissipation is 850mW, with typical power consumption at 645mW, and it functions within an operating temperature range of 0°C to 70°C.
Analog Devices ADADC71KD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Input Type | SINGLE-ENDED |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 645mW |
| Power Dissipation | 850mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 20KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADADC71KD to view detailed technical specifications.
No datasheet is available for this part.