
The ADAR7251WBCSZ is a 16-bit successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 125°C and is packaged in a 7mm x 7mm LFCSP-48. The ADC has a maximum analog input voltage of 5.6V and a minimum analog input voltage of -5.6V. It is compliant with RoHS standards and is suitable for automotive applications.
Analog Devices ADAR7251WBCSZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.6 |
| Analog Input Voltage-Min | -5.6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAR7251WBCSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.