
Low Power 5 electrode ECG Analog Front End Companion Chip
Sign in to ask questions about the Analog Devices ADAS1000-2BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAS1000-2BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 110dB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 19 |
| Number of Channels | 5 |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000-2BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
