
The ADAS1000-2BCPZ-RL is a 19-bit, 5-channel analog-to-digital converter with a maximum sampling rate of 2MS/s. It features a SPI and serial interface and operates over a temperature range of -40°C to 85°C. The device is packaged in an HVQCCN-32 package and is RoHS compliant. It has a maximum power dissipation of 41mW and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Analog Devices ADAS1000-2BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAS1000-2BCPZ-RL technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 19 |
| Number of Channels | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000-2BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
