
5-channel, 19-bit analog front end for ECG applications. Features 2MS/s sampling rate, 100dB signal-to-noise ratio, and 110dB common-mode rejection ratio. Operates from a 3.15V to 5.5V supply with 4.25mA typical current consumption. SPI and serial interfaces facilitate integration. Housed in an LQFP package with dimensions of 10.2mm x 10.2mm x 1.45mm.
Analog Devices ADAS1000-2BSTZ technical specifications.
| Package/Case | LQFP |
| Common Mode Rejection Ratio | 110dB |
| Height | 1.45mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 5 |
| Number of Bits | 19 |
| Number of Channels | 5 |
| Operating Supply Current | 4.25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000-2BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
