
The ADAS1000-3BCPZ is a 19-bit, 3-channel analog-to-digital converter with a maximum sampling rate of 2MS/s. It operates over a temperature range of -40°C to 85°C and is packaged in the HVQCCN-28 package. The device is RoHS compliant and has a maximum power dissipation of 29.7mW. It can operate with a supply voltage of 3.15V to 5.5V and has a maximum supply current of 5.4mA. The ADAS1000-3BCPZ is a specialized IC for general-purpose applications.
Sign in to ask questions about the Analog Devices ADAS1000-3BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAS1000-3BCPZ technical specifications.
| Common Mode Rejection Ratio | 110dB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29.7mW |
| Max Supply Voltage (DC) | 5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 3 |
| Number of Bits | 19 |
| Number of Channels | 3 |
| Operating Supply Current | 5.4mA |
| Package Quantity | 260 |
| Packaging | Tray |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000-3BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
