
3-electrode ECG analog front end IC featuring a 19-bit resolution and 2MS/s conversion rate. Offers a 110dB Common Mode Rejection Ratio and 100dB Signal to Noise Ratio. Operates from 3.15V to 5.5V with a typical 3.3V supply, consuming a maximum of 29.7mW. Interface options include SPI and Serial. Packaged in LQFP with dimensions of 10.2mm x 10.2mm x 1.45mm.
Sign in to ask questions about the Analog Devices ADAS1000-3BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAS1000-3BSTZ technical specifications.
| Package/Case | LQFP |
| Common Mode Rejection Ratio | 110dB |
| Conversion Rate | 2MS/s |
| Height | 1.45mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 3 |
| Number of Bits | 19 |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000-3BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
