The ADAS1000-4BCPZ-RL is an industrial-grade quad op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of S-XQCC-N56 and is available in a 56-pin HVQCCN package with a width and length of 9mm. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 3.15V. It is designed for use in industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Analog Devices ADAS1000-4BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAS1000-4BCPZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 9 |
| Length | 9 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAS1000-4BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.