
3-electrode ECG analog front end with respiration measurement and pace detection. Features 19-bit resolution and a 2MS/s conversion rate, offering 110dB Common Mode Rejection Ratio and 100dB Signal to Noise Ratio. Operates from 3.15V to 5.5V supply voltage with a typical 5.4mA operating current and 29.7mW max power dissipation. Housed in an LQFP package, this general-purpose IC supports SPI and serial interfaces, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADAS1000-4BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAS1000-4BSTZ technical specifications.
| Package/Case | LQFP |
| Common Mode Rejection Ratio | 110dB |
| Conversion Rate | 2MS/s |
| Height | 1.45mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 4 |
| Number of Bits | 19 |
| Number of Channels | 3 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000-4BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
