
5-electrode ECG analog front end IC featuring 19-bit resolution and a 2MS/s sampling rate. This specialized IC offers 5 channels, 6 A/D converters, and a 110dB Common Mode Rejection Ratio. Operating from a 3.15V to 5.5V supply, it consumes 7mA at a maximum power dissipation of 41mW. The LQFP package, measuring 10.2mm x 10.2mm x 1.45mm, provides SPI serial interface connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAS1000BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAS1000BSTZ technical specifications.
| Package/Case | LQFP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 6 |
| Number of Bits | 19 |
| Number of Channels | 5 |
| Number of Converters | 6 |
| Operating Supply Current | 7mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 19b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS1000BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
