The ADAS1000BSTZ-RL is a 6-channel 19-bit analog-to-digital converter with a sampling rate of 2MS/s. It operates from a supply voltage of 3.15V to 5.5V and has a maximum power dissipation of 41mW. The device is packaged in a 1500-unit tape and reel and is RoHS compliant. It features a common mode rejection ratio of 110dB and a signal to noise ratio of 100dB. The ADAS1000BSTZ-RL is suitable for use in operating temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADAS1000BSTZ-RL technical specifications.
| Package/Case | LQFP |
| Common Mode Rejection Ratio | 110dB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 6 |
| Number of Bits | 19 |
| Number of Channels | 5 |
| Operating Supply Current | 7mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| RoHS | Compliant |
