
16-bit, 8-channel data acquisition system featuring a 1 MSPS conversion rate and SPI serial interface. This integrated circuit offers a 91.5dB signal-to-noise ratio and operates from a 5V supply with 18mA current consumption. Designed for surface mounting in an LFCSP EP package, it supports input voltages from 2V to 4V and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAS3022BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Conversion Rate | 1MS/s |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 4V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 91.5dB |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAS3022BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
