16-Bit, 1 MSPS, 8 Channel Data Acquisition System
Analog Devices ADAS3022SCPZ-EP-RL technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 21 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 24.576 |
| Analog Input Voltage-Min | -24.576 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAS3022SCPZ-EP-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.