
The ADAS3023BCPZ is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C. The device features 40 terminals in a quad terminal position and is packaged in a 40-pin LCC package with dimensions of 6mm width and 6mm length. The ADC has a maximum analog input voltage of 20.52V and a minimum of -20V.
Analog Devices ADAS3023BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 20.52 |
| Analog Input Voltage-Min | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAS3023BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.