The ADAS3023BCPZ-RL7 is a 16-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5 volts and can accept analog input voltages up to 20.52 volts. The device is packaged in a 40-pin HVQCCN package with a width and length of 6mm. It is designed for industrial applications and is suitable for use in a variety of environments.
Analog Devices ADAS3023BCPZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 20.52 |
| Analog Input Voltage-Min | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAS3023BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.