The ADATE320-1KCPZ is a specialized IC from Analog Devices, designed to operate within a temperature range of 25°C to 75°C. It features a quad-supply voltage configuration, with nominal supply voltage of 1.8V and maximum and minimum supply voltages of 1.9V and 1.7V, respectively. The device has 84 terminals and is packaged in the HVQCCN package type.
Analog Devices ADATE320-1KCPZ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 84 |
| Min Operating Temperature | 25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N84 |
| Width | 10 |
| Length | 10 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADATE320-1KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.