
Analog Devices ADAU1373BCBZ-R7 technical specifications.
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 96dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1373BCBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
